Donau 119-18 Strand Wire Brown 1x0.14mm² Plastic Insulated 100m Coil

MPN
119-18
Brand
Donau
EAN-13
4014991241980
Order Code
02-5079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Donau Elektronik manufactures the 119-18 Strand, a brown braid wire with a specification of 1 x 0.14 mm² and a length of 100 metres. This wire is suitable for internal and switchboard wiring applications. The quality construction ensures reliable performance in various electrical setups.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot