Donau 250-01-25 Strand 25m 2x0.50mm² Red/Black for Electronics |
02-5169
|
|
Despatched within 4 working days - 23 in stock
|
1+ £20.91
Price per unit Ex VAT
|
Red, Black |
2x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |
Donau 250-02-25 Strand Cable 2x0.50mm² Red/Blue 25m |
02-5170
|
|
Despatched within 4 working days - 14 in stock
|
1+ £20.78
Price per unit Ex VAT
|
Red, Blue |
2x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |
Donau 250-08-25 Strand 2x0.50mm² Red/Brown 25m Wire |
02-5171
|
|
Despatched within 4 working days - 24 in stock
|
1+ £25.45
Price per unit Ex VAT
|
Red, Brown |
2x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |
Donau 250-15-25 Strand 25m 2x0.50mm² Black/White Durable Wiring |
02-5173
|
|
Despatched within 4 working days - 23 in stock
|
1+ £19.12
Price per unit Ex VAT
|
Black/white |
2 x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |
Donau 250-38-25 Strand 2x0.50mm² Yellow/Brown 25m |
02-5174
|
|
Despatched within 4 working days - 28 in stock
|
1+ £21.05
Price per unit Ex VAT
|
Yellow, Brown |
2x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |
Donau 250-57-25 Elektronik Strand 2x0.50mm² White/Orange 25m |
02-5175
|
|
Despatched within 4 working days - 6 in stock
|
1+ £19.08
Price per unit Ex VAT
|
White orange |
2 x 16 x 0.20mm |
Not Specified |
0.5mm² |
2 |
Not Specified |
Polyethylene (PE) |
25m |
Strand |