Donau 250-01-25 Strand 25m 2x0.50mm² Red/Black for Electronics

MPN
250-01-25
Brand
Donau
EAN-13
4014991242918
Order Code
02-5169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Donau Elektronik manufactures the 250-01-25 wiring braid, offering 25 metres of dual strand wire in red and black. Each strand features a cross-section of 0.50 mm², suitable for internal, switchboard, and low voltage wiring applications. This braid wire is designed for low voltage leads and feeder wire tasks.
Colour Red, Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot