Donau 250-15-25 Strand 25m 2x0.50mm² Black/White Durable Wiring

MPN
250-15-25
Brand
Donau
EAN-13
4014991242864
Order Code
02-5173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Donau Elektronik manufactures the 250-15-25 Strand featuring 2 x 0.50 mm² wiring in black and white. This 25-meter braid wire is designed for low voltage internal and switchboard wiring. It is well-suited for applications requiring secure and flexible electrical connections.
Colour Black/white
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot