Donau 250-08-25 Strand 2x0.50mm² Red/Brown 25m Wire

MPN
250-08-25
Brand
Donau
EAN-13
4014991242932
Order Code
02-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Donau Elektronik 250-08-25 Strand is a wiring braid with red and brown colour options, featuring 2 x 0.50 mm² conductors and a length of 25 metres. This low voltage feeder wire is well-suited for internal switchboard wiring applications. It is commonly used in low voltage wiring tasks where reliable electrical connections are needed.
Colour Red, Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot