Donau 250-02-25 Strand Cable 2x0.50mm² Red/Blue 25m

MPN
250-02-25
Brand
Donau
EAN-13
4014991242925
Order Code
02-5170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Donau Elektronik offers the 250-02-25 Strand, a 25 m wiring braid with a 2 x 0.50 mm² cross-section in red and blue. This low voltage wiring is ideal for internal and switchboard applications. It is suitable for precise low voltage leads and feeder wire tasks.
Colour Red, Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot