Donau 250-57-25 Elektronik Strand 2x0.50mm² White/Orange 25m

MPN
250-57-25
Brand
Donau
EAN-13
4014991242871
Order Code
02-5175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Donau Elektronik manufactures the 250-57-25 wiring braid, available in white and orange, featuring a strand size of 2 x 0.50 mm² and a length of 25 m. This low voltage wiring is ideal for internal and switchboard applications. It serves as a reliable choice for low voltage leads and feeder wire requirements.
Colour White orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot