Donau 250-38-25 Strand 2x0.50mm² Yellow/Brown 25m

MPN
250-38-25
Brand
Donau
EAN-13
4014991242949
Order Code
02-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Donau Elektronik 250-38-25 Strand is a wiring braid available in yellow and brown, with a cross-section of 2 x 0.50 mm². This product comes in a 25 m length, making it suitable for internal wiring. It is typically used in low voltage applications such as switchboard and feeder wiring.
Colour Yellow, Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2x 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot