DEHN 920324 BXT ML4 Lightning Conductor 20kA Space-Saving Arrester |
08-8952
|
|
Despatched within 4 working days - 80 in stock
|
1+ £186.64
Price per unit Ex VAT
|
51mm |
|
(W x H x D) 12 x 45 x 51 mm |
45mm |
IP20 |
20kA |
1 |
-40°C to +80°C |
|
24V |
|
|
|
0.05 |
12mm |
Lightning conductor |
DEHN 920344 BXT Lightning Conductor 20 kA Space-Saving Life Check |
08-8953
|
|
Despatched within 4 working days - 18 in stock
|
1+ £169.17
Price per unit Ex VAT
|
51mm |
|
(W x H x D) 12 x 45 x 51 mm |
45mm |
IP20 |
20kA |
|
-40 °C - + 80°C |
|
24V |
|
Switchboards |
|
0.05 |
12mm |
Lightning conductor |
DEHN 920364 BXT ML4 BE C 24 Lightning Conductor 20kA 1Piece |
08-8954
|
|
Available to back orderBack order, lead time 11 days
|
1+ £255.18
Price per unit Ex VAT
|
|
Information/MSR technology |
|
|
|
20kA |
|
-40 to 80°C |
|
24V DC |
|
|
|
|
|
Lightning conductor |
DEHN 929161 DPA CL8 EA 4PPOE Space-Saving Lightning Conductor 19mm RJ45 |
08-8958
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £143.75
Price per unit Ex VAT
|
51mm |
|
(W x H x D) 19 x 75 x 51 mm |
75mm |
IP20 |
|
|
-40 °C to 80°C |
|
3.3V |
GHMT / IEC 61643-21 / EN 61643-21 |
|
|
0.19 |
19mm |
Lightning conductor |
DEHN 941205 DSH TN 255 FM Lightning Conductor Surge Protector 25 kA |
08-8962
|
|
Back order - 3 availableBack-order availability date - 15/11/2026
|
1+ £228.45
Price per unit Ex VAT
|
62mm |
|
(W x H x D) 36 x 90 x 62 mm |
90mm |
IP20 |
25kA |
1 + 2 |
-40 °C - +80°C |
2 |
230V |
KEMA, VDE |
Switchboards |
<100ns |
0.28 |
36mm |
Lightning conductor |
DEHN 961205 LE-POEV 125KA Lightning Conductor Surge Protector 50kA |
08-8971
|
|
Available to back orderBack order, lead time 11 days
|
1+ £259.65
Price per unit Ex VAT
|
66mm |
|
(W x H x D) 36 x 150 x 66 mm |
150mm |
IP20 |
50kA |
1 |
-40 °C - +80°C |
1 |
230V |
KEMA |
Switchboards |
<100ns |
0.48 |
36mm |
Lightning conductor |