DEHN 929161 DPA CL8 EA 4PPOE Space-Saving Lightning Conductor 19mm RJ45

MPN
929161
Brand
DEHN
EAN-13
4013364472921
Order Code
08-8958
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £143.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The DEHN 929161 DPA CL8 EA 4PPOE lightning conductor is designed for effective lightning protection. It features advanced technology to safeguard electrical systems against surges and lightning strikes. Typically used in industrial and commercial applications, it ensures safety and reliability for critical infrastructure.
Type Lightning conductor
Depth 51mm
Dim (W x H x D) 19 x 75 x 51 mm
Height 75mm
IP Rating IP20
Operating Temperature -40 °C to 80°C
Standards GHMT / IEC 61643-21 / EN 61643-21
Voltage Rating 3.3V
Weight 0.19
Width 19mm

Reviews

Be the first to submit a review

Trustpilot