DEHN 920324 BXT ML4 Lightning Conductor 20kA Space-Saving Arrester

MPN
920324
Brand
DEHN
EAN-13
4013364109056
Order Code
08-8952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £186.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

DEHN BXT ML4 BE 24 lightning conductor, which features a 20 kA current rating. It is designed for optimal protection against lightning-induced surges. Typically used in safeguarding electrical installations, this device ensures system reliability and safety.
Type Lightning conductor
Depth 51mm
Dim (W x H x D) 12 x 45 x 51 mm
Height 45mm
IP Rating IP20
Leakage Current 20kA
Misc Attribute 1
Operating Temperature -40°C to +80°C
Voltage Rating 24V
Weight 0.05
Width 12mm

Reviews

Be the first to submit a review

Trustpilot