DEHN 961205 LE-POEV 125KA Lightning Conductor Surge Protector 50kA

MPN
961205
Brand
DEHN
EAN-13
4013364145115
Order Code
08-8971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The DEHN 961205 lightning conductor provides surge protection for switchboards with a capacity of 50 kA. Manufactured by DEHN, this component features LE-POEV 125KA-FI-FA technology. It is typically used to protect electrical systems in buildings from lightning-induced surges.
Type Lightning conductor
Depth 66mm
Dim (W x H x D) 36 x 150 x 66 mm
Height 150mm
IP Rating IP20
Leakage Current 50kA
Misc Attribute 1
Number of pins 1
Operating Temperature -40 °C - +80°C
Pick-up time (details) <100ns
Standards KEMA
Surge protection for Switchboards
Voltage Rating 230V
Weight 0.48
Width 36mm

Reviews

Be the first to submit a review

Trustpilot