DEHN 941205 DSH TN 255 FM Lightning Conductor Surge Protector 25 kA

MPN
941205
Brand
DEHN
EAN-13
4013364289185
Order Code
08-8962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £228.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The DEHN 941205 lightning conductor is manufactured by DEHN and offers surge protection for switchboards. It features a capacity of 25 kA and is ideal for safeguarding electrical installations against lightning strikes. This product is typically used to protect vital electrical systems in residential or industrial settings.
Type Lightning conductor
Depth 62mm
Dim (W x H x D) 36 x 90 x 62 mm
Height 90mm
IP Rating IP20
Leakage Current 25kA
Misc Attribute 1 + 2
Number of pins 2
Operating Temperature -40 °C - +80°C
Pick-up time (details) <100ns
Standards KEMA, VDE
Surge protection for Switchboards
Voltage Rating 230V
Weight 0.28
Width 36mm

Reviews

Be the first to submit a review

Trustpilot