DEHN 920364 BXT ML4 BE C 24 Lightning Conductor 20kA 1Piece

Image Representative of Range

DEHN 920364 BXT ML4 BE C 24 Lightning Conductor 20kA 1Piece

MPN
920364
Brand
DEHN
EAN-13
4013364109155
Order Code
08-8954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £259.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The DEHN 920364 lightning conductor, model BXT ML4 BE C 24, is rated for 20 kA protection. This robust device is designed to guard against electrical surges, ensuring safety in both domestic and industrial settings. Sold as one piece, it provides reliable performance as part of a comprehensive lightning protection system.
Type Lightning conductor
Compatible with (details) Information/MSR technology
Leakage Current 20kA
Operating Temperature -40 to 80°C
Voltage Rating 24V DC

Reviews

Be the first to submit a review

Trustpilot