DEHN 920344 BXT Lightning Conductor 20 kA Space-Saving Life Check

MPN
920344
Brand
DEHN
EAN-13
4013364108981
Order Code
08-8953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £169.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The DEHN 920344 BXT ML4 BD 24 is a lightning conductor designed for surge protection in switchboards. Manufactured by DEHN, it can handle up to 20 kA. This product is essential for safeguarding electrical installations in various settings.
Type Lightning conductor
Depth 51mm
Dim (W x H x D) 12 x 45 x 51 mm
Height 45mm
IP Rating IP20
Leakage Current 20kA
Operating Temperature -40 °C - + 80°C
Surge protection for Switchboards
Voltage Rating 24V
Weight 0.05
Width 12mm

Reviews

Be the first to submit a review

Trustpilot