DEGSON DG129-5.0-02P-14-00AH-1 Terminal 2 Pins 3.31mm² Green 1pc |
02-4351
|
|
Despatched within 4 working days - 142 in stock
|
10+ £0.351
Price per unit Ex VAT
|
5mm |
2 |
Brass tin plated |
5mm |
21.95mm |
DG129-5.0-02P-14-00AH |
2 |
2 |
3.80g |
10.00mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-5.0-03P-14-00AH-1P Screw Terminal 3 Pins 3.31mm² Green |
02-4352
|
|
Despatched within 4 working days - 176 in stock
|
10+ £0.621
Price per unit Ex VAT
|
5mm |
3 |
Brass tin plated |
5mm |
21.95mm |
DG129-5.0-03P-14-00AH |
3 |
3 |
5.80g |
15.00mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-5.08-02P-14-00AH-1 Screw Terminal 2 Pins 3.31mm² Green |
02-4353
|
|
Despatched within 4 working days - 558 in stock
|
10+ £0.367
| 10+ |
£0.367 |
| 100+ |
£0.309 |
| 500+ |
£0.295 |
Price per unit Ex VAT
|
5.08mm |
2 |
Brass tin plated |
5.08mm |
21.95mm |
DG129-5.08-02P-14-00AH |
2 |
2 |
4.50g |
10.16mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-5.08-03P-14-00AH-1 Screw Terminal 3-Pin 3.31 mm² Green |
02-4354
|
|
Despatched within 4 working days - 196 in stock
|
10+ £0.621
Price per unit Ex VAT
|
5.08mm |
3 |
Brass silver plated |
5.08mm |
21.95mm |
DG129-5.08-03P-14-00AH |
3 |
3 |
6.80g |
15.24mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-7.5-02P-14-00AH-1 Screw Terminal 2 Pins 3.31 mm² Green |
02-4355
|
|
Despatched within 4 working days - 16 in stock
|
10+ £0.480
Price per unit Ex VAT
|
7.5mm |
2 |
Brass tin plated |
7.50mm |
23.35mm |
DG129-7.5-02P-14-00AH |
2 |
2 |
4.80g |
15.00mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-7.5-03P-14-00AH-1 Screw Terminal 3 Pin 3.31mm² Green |
02-4356
|
|
Despatched within 4 working days - 88 in stock
|
10+ £0.615
Price per unit Ex VAT
|
7.5mm |
3 |
Brass tin plated |
7.50mm |
23.35mm |
DG129-7.5-03P-14-00AH |
3 |
3 |
7.30g |
22.50mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-7.62-02P-14-00AH-1 Screw Terminal 3.31mm² 2 Pin Green |
02-4357
|
|
Despatched within 4 working days - 204 in stock
|
10+ £0.480
Price per unit Ex VAT
|
7.62mm |
2 |
Brass tin plated |
7.62mm |
23.35mm |
DG129-7.62-02P-14-00AH |
2 |
2 |
4.20g |
15.24mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |
DEGSON DG129-7.62-03P-14-00AH-1 Screw Terminal 3 Pins 3.31mm² Green |
02-4358
|
|
Despatched within 4 working days - 22 in stock
|
10+ £0.722
Price per unit Ex VAT
|
7.62mm |
3 |
Brass tin plated |
7.62mm |
23.35mm |
DG129-7.62-03P-14-00AH |
3 |
3 |
6.20g |
22.86mm |
Through Hole |
Horizontal |
24 to 12AWG |
Rising Clamp |
Perpendicular (to the PCB) |
26 |
Green |
3.31mm² |
0.12mm² |
3.31mm² |