DEGSON DG129-5.08-03P-14-00AH-1 Screw Terminal 3-Pin 3.31 mm² Green

Image Representative of Range

DEGSON DG129-5.08-03P-14-00AH-1 Screw Terminal 3-Pin 3.31 mm² Green

MPN
DG129-5.08-03P-14-00AH-1
Brand
Degson
EAN-13
2050003390194
Order Code
02-4354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The DEGSON DG129-5.08-03P-14-00AH-1 is a green screw terminal block with three pins and a capacity of 3.31 mm². It is designed for use on printed circuit boards, offering a reliable connection system for various electrical applications. Ideal for modular and lift system applications, this terminal block ensures secure connections in compact spaces.
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass silver plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 21.95mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-5.08-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 6.80g
Width 15.24mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot