DEGSON DG129-7.62-02P-14-00AH-1 Screw Terminal 3.31mm² 2 Pin Green

Image Representative of Range

DEGSON DG129-7.62-02P-14-00AH-1 Screw Terminal 3.31mm² 2 Pin Green

MPN
DG129-7.62-02P-14-00AH-1
Brand
Degson
EAN-13
2050003389334
Order Code
02-4357
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

DEGSON DG129-7.62-02P-14-00AH-1 is a screw terminal designed for printed circuit board (PCB) use with two pins and a 3.31 mm² capacity. Its green colour and lift system make it easily identifiable and user-friendly. It is typically used in electronic applications where secure and reliable wire connections are required, such as in terminal blocks and PCB connectors.
Pitch 7.62mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 7.62mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 23.35mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-7.62-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 4.20g
Width 15.24mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot