DEGSON DG129-7.5-02P-14-00AH-1 Screw Terminal 2 Pins 3.31 mm² Green

Image Representative of Range

DEGSON DG129-7.5-02P-14-00AH-1 Screw Terminal 2 Pins 3.31 mm² Green

MPN
DG129-7.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050003389532
Order Code
02-4355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The DEGSON DG129-7.5-02P-14-00AH-1 screw terminal features a 3.31 mm² connection size and two pins, with a green colour. This PCB terminal is part of a lift system designed for secure electrical connections on printed circuit boards. It is typically used in electronic or industrial applications requiring reliable terminal blocks.
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 7.50mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 23.35mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-7.5-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 4.80g
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot