DEGSON DG129-7.5-03P-14-00AH-1 Screw Terminal 3 Pin 3.31mm² Green

Image Representative of Range

DEGSON DG129-7.5-03P-14-00AH-1 Screw Terminal 3 Pin 3.31mm² Green

MPN
DG129-7.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050003389556
Order Code
02-4356
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The DEGSON DG129-7.5-03P-14-00AH-1 is a green screw terminal block with three pins, designed for printed circuit boards with a conductor cross-section of 3.31 mm². This modular component is ideal for creating reliable electrical connections in various electronic assemblies. It is typically used in applications such as PCB terminals, lift systems, and elevator terminals.
Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 7.50mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 23.35mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-7.5-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 7.30g
Width 22.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot