DEGSON DG129-5.08-02P-14-00AH-1 Screw Terminal 2 Pins 3.31mm² Green

Image Representative of Range

DEGSON DG129-5.08-02P-14-00AH-1 Screw Terminal 2 Pins 3.31mm² Green

MPN
DG129-5.08-02P-14-00AH-1
Brand
Degson
EAN-13
2050003390095
Order Code
02-4353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.367
100+ £0.309
500+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

The DEGSON DG129-5.08-02P-14-00AH-1 is a screw terminal block with a 3.31 mm² capacity and two pins, designed in a green colour. Manufactured by DEGSON, this component is typically used in printed circuit board connections for secure wire terminations. Its lift system facilitates easy installation and maintenance in various electronic and electrical applications.
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 21.95mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-5.08-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 4.50g
Width 10.16mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot