DEGSON DG129-5.0-02P-14-00AH-1 Terminal 2 Pins 3.31mm² Green 1pc

Image Representative of Range

DEGSON DG129-5.0-02P-14-00AH-1 Terminal 2 Pins 3.31mm² Green 1pc

MPN
DG129-5.0-02P-14-00AH-1
Brand
Degson
EAN-13
2050003390170
Order Code
02-4351
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The DEGSON DG129-5.0-02P-14-00AH-1 screw terminal features a 3.31 mm² capacity, with two pins and a green colour. It is manufactured by DEGSON and designed for PCB terminals, making it suitable for connecting components on printed circuit boards with a lift system mechanism. Typical applications include use in electronics where reliable and secure electrical connections are required.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5mm
Current Rating 20A
Enclosure material Polyamide 6.6
Factory colour Green
Height 21.95mm
Length 10.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG129-5.0-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 3.80g
Width 10.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot