Degson PCB Mount Socket housing PCB 615971

Degson Brand: Degson
Degson produces socket housing components for printed circuit boards with varying pin configurations and standard 5.0 mm spacing.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Total number of pins Type Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Board contact surface Case Material Connection Connector contact surface Connector orientation Connector System Contact Material Height
DEGSON 2EDGVC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pins 5.0mm Spacing
DEGSON 2EDGVC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pins 5.0mm Spacing
Standard range
Order code: 02-4292
MPN: 2EDGVC-5.0-02P-14-00AH-1

Despatched within 4 working days - 271 in stock
50+ £0.158
Price per unit Ex VAT
2 (L x W x H) 7.80 x 11.40 x 16.10 mm 2 Socket housing PCB 11.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm
DEGSON 2EDGVC-5.0-03P-14-00AH-1 Socket Housing PCB 3 Pins 5.0 mm Spacing
DEGSON 2EDGVC-5.0-03P-14-00AH-1 Socket Housing PCB 3 Pins 5.0 mm Spacing
Order code: 02-4293
MPN: 2EDGVC-5.0-03P-14-00AH-1
20+ £0.232
Price per unit Ex VAT
3 (L x W x H) 7.80 x 16.40 x 16.10 mm 3 16.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm
DEGSON 2EDGVC-5.0-04P-14-00AH-1 Socket Housing 4 Pins 5.0mm Spacing
DEGSON 2EDGVC-5.0-04P-14-00AH-1 Socket Housing 4 Pins 5.0mm Spacing
Order code: 02-4294
MPN: 2EDGVC-5.0-04P-14-00AH-1
20+ £0.310
Price per unit Ex VAT
4 (L x W x H) 7.80 x 21.40 x 16.10 mm 4 21.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm
DEGSON 2EDGVC-5.0-05P-14-00AH-1 Socket Housing 5 Pins 5.0mm Spacing
DEGSON 2EDGVC-5.0-05P-14-00AH-1 Socket Housing 5 Pins 5.0mm Spacing
Order code: 02-4295
MPN: 2EDGVC-5.0-05P-14-00AH-1
20+ £0.388
Price per unit Ex VAT
5 (L x W x H) 7.80 x 26.40 x 16.10 mm 5 26.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm
DEGSON 2EDGVC-5.0-06P-14-00AH-1 Socket Housing 6 Pin 5.0mm PCB
DEGSON 2EDGVC-5.0-06P-14-00AH-1 Socket Housing 6 Pin 5.0mm PCB
Order code: 02-4296
MPN: 2EDGVC-5.0-06P-14-00AH-1
10+ £0.449
Price per unit Ex VAT
6 (L x W x H) 7.80 x 31.40 x 16.10 mm 6 31.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm
DEGSON 2EDGVC-5.0-10P-14-00AH-1 Socket Housing PCB 10 Pins 5.0mm Spacing
DEGSON 2EDGVC-5.0-10P-14-00AH-1 Socket Housing PCB 10 Pins 5.0mm Spacing
Standard range
Order code: 02-4297
MPN: 2EDGVC-5.0-10P-14-00AH-1

Despatched within 4 working days - 184 in stock
10+ £0.783
Price per unit Ex VAT
10 (L x W x H) 7.80 x 51.40 x 16.10 mm 10 Socket housing PCB 51.40mm Vertical Closed End Header 5mm 1 15A Green N/A N/A Tin plated PA 66 UL94V-0 Print Tin plated Perpendicular (to the PCB) board-to-board Brass 16.10mm

Trustpilot