DEGSON 2EDGVC-5.0-06P-14-00AH-1 Socket Housing 6 Pin 5.0mm PCB

Image Representative of Range

DEGSON 2EDGVC-5.0-06P-14-00AH-1 Socket Housing 6 Pin 5.0mm PCB

Order Code:

02-4296

Brand: Degson MPN: 2EDGVC-5.0-06P-14-00AH-1 EAN-13: 2050003392877
Qty Unit Price (Ex VAT)
10+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
449 in stock, despatched in 4 working days

The DEGSON socket housing PCB, model 2EDGVC-5.0-06P-14-00AH-1, features six pins with a contact spacing of 5.0 mm. This pluggable, multi-pin connector is ideal for use in combicon plug-in terminals and basic housing. Its typical applications include use in printed circuit boards for secure electrical connections.
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system board-to-board
Connector Type Socket, vertical vertical
Contact Material Brass
CS 5.0mm
Dim (L x W x H) 7.80 x 31.40 x 16.10 mm
Factory colour Green
Height 16.10mm
Length 7.80mm
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 300V
Number of Rows 1
Pins per row 6
Total number of pins 6
Type Socket housing PCB
Width 31.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot