DEGSON 2EDGVC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pins 5.0mm Spacing

MPN
2EDGVC-5.0-02P-14-00AH-1
Brand
Degson
EAN-13
2050003392693
Order Code
02-4292
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

The DEGSON socket housing PCB, model 2EDGVC-5.0-02P-14-00AH-1, features two pins with a contact spacing of 5.0 mm. It is a pluggable, multi-pin connector suitable for Combicon plug-in terminals and basic bar applications. Typically used in electronic circuits, this connector ensures reliable electrical connections.
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 11.40 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 11.40mm

Reviews

Be the first to submit a review

Trustpilot