DEGSON 2EDGVC-5.0-10P-14-00AH-1 Socket Housing PCB 10 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.0-10P-14-00AH-1 Socket Housing PCB 10 Pins 5.0mm Spacing

MPN
2EDGVC-5.0-10P-14-00AH-1
Brand
Degson
EAN-13
2050003393072
Order Code
02-4297
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.783
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

DEGSON manufactures the 2EDGVC-5.0-10P-14-00AH-1 socket housing PCB, featuring 10 pins with 5.0 mm contact spacing. This pluggable, multi-pin connector is designed for use with Combicon plug-in terminals, making it suitable for secure and efficient electronic connections. It is commonly used in industrial and PCB applications that require reliable signal and power transmission.
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 51.40 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 10
Type Socket housing PCB
Width 51.40mm

Reviews

Be the first to submit a review

Trustpilot