DEGSON 2EDGVC-5.0-04P-14-00AH-1 Socket Housing 4 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.0-04P-14-00AH-1 Socket Housing 4 Pins 5.0mm Spacing

MPN
2EDGVC-5.0-04P-14-00AH-1
Brand
Degson
EAN-13
2050003392754
Order Code
02-4294
Country of Origin
China
View Full Product Range (6)

Discontinued


The DEGSON socket housing PCB is a pluggable, multi-pin connector featuring four pins with a 5.0 mm contact spacing. Manufactured by DEGSON, this basic housing is ideal for use in print circuit boards and integrates Combicon plug-in terminals. It is commonly used in electronic and electrical applications requiring reliable connections and easy assembly.
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 21.40 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 4
Width 21.40mm

Trustpilot