Christmas Opening Hours and Delivery Dates here
DEGSON 2EDGVC-5.0-03P-14-00AH-1 Socket Housing PCB 3 Pins 5.0 mm Spacing

DEGSON 2EDGVC-5.0-03P-14-00AH-1 Socket Housing PCB 3 Pins 5.0 mm Spacing

Order Code:

02-4293

Brand: Degson MPN: 2EDGVC-5.0-03P-14-00AH-1 EAN-13: 2050003392730

Discontinued


The DEGSON socket housing PCB, model 2EDGVC-5.0-03P-14-00AH-1, is a pluggable, multi-pin connector known for its basic housing design. With a total of three pins and a contact spacing of 5.0 mm, it utilises Combicon plug-in terminals to facilitate secure electrical connections. Typical applications include use in electronic and industrial equipment for connecting circuit board components.
No. of Rows 1
Current Rating 15A
Colour Green
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system board-to-board
Connector Type Socket, vertical vertical
Contact Material Brass
CS 5.0mm
Dim (L x W x H) 7.80 x 16.40 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Pins per row 3
Total number of pins 3
Type Socket housing PCB
Width 16.40mm

Trustpilot