DEGSON 2EDGVC-5.0-05P-14-00AH-1 Socket Housing 5 Pins 5.0mm Spacing

DEGSON 2EDGVC-5.0-05P-14-00AH-1 Socket Housing 5 Pins 5.0mm Spacing

Order Code:

02-4295

Brand: Degson MPN: 2EDGVC-5.0-05P-14-00AH-1 EAN-13: 2050003393317

Discontinued


The DEGSON socket housing PCB is a pluggable, multi-pin connector designed for 5 pins with a 5.0 mm contact spacing. It features basic housing suitable for Combicon plug-in terminals and is primarily used for secure and reliable electronic connections. Common applications include usage in printed circuit boards where dependable terminal connections are required.
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 26.40 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 5
Width 26.40mm

Trustpilot