DEGSON 15EDGVC-3.81-02P-14-00AH Socket Housing 2 Pins 3.81mm Spacing |
02-4239
|
|
Despatched within 4 working days - 1,695 in stock
|
25+ £0.151
Price per unit Ex VAT
|
2 |
15EDGK-3.81-02P-14-00AH |
board-to-board |
Brass |
(L x W x H) 7.00 x 8.41 x 12.60 mm |
12.60mm |
|
7.00mm |
|
|
|
2 |
Socket housing PCB |
8.41mm |
|
|
|
Vertical Closed End Header |
3.81mm |
1 |
DEGSON 15EDGVC-3.81-03P-14-00AH Socket Housing 3 Pin 3.81mm PCB |
02-4240
|
|
Despatched within 4 working days - 874 in stock
|
20+ £0.264
Price per unit Ex VAT
|
3 |
15EDGK-3.81-03P-14-00AH |
board-to-board |
Brass |
(L x W x H) 7.00 x 12.22 x 12.60 mm |
12.60mm |
|
7.00mm |
|
|
|
3 |
Socket housing PCB |
12.22mm |
|
|
|
Vertical Closed End Header |
3.81mm |
1 |
DEGSON 15EDGVC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Spacing |
02-4241
|
|
|
20+ £0.304
Price per unit Ex VAT
|
4 |
15EDGK-3.81-04P-14-00AH |
board-to-board |
Brass |
(L x W x H) 7.00 x 16.03 x 12.60 mm |
12.60mm |
|
7.00mm |
|
|
|
4 |
Socket housing PCB |
16.03mm |
|
|
|
Vertical Closed End Header |
3.81mm |
1 |
DEGSON 15EDGVC-3.81-05P-14-00AH Socket Housing PCB 5 Pins 3.81mm Spacing |
02-4242
|
|
Despatched within 4 working days - 1,175 in stock
|
20+ £0.390
Price per unit Ex VAT
|
5 |
15EDGK-3.81-05P-14-00AH |
board-to-board |
Brass |
(L x W x H) 7.00 x 19.84 x 12.60 mm |
12.60mm |
|
7.00mm |
|
|
|
5 |
Socket housing PCB |
19.84mm |
|
|
|
Vertical Closed End Header |
3.81mm |
1 |
DEGSON 15EDGVC-3.81-07P-14-00AH Socket Housing PCB 7-Pin 3.81mm Spacing |
02-4243
|
|
|
10+ £0.607
Price per unit Ex VAT
|
7 |
|
wire-to-board |
Copper alloy |
(L x W x H) 7.24 x 20.70 x 9.20 mm |
9.20mm |
No |
7.24mm |
PA 66 UL94V-0 |
+105°C |
-40°C |
7 |
|
20.70mm |
0.80mm |
Square |
15EDGVC |
Vertical Closed End Header |
3.81mm |
1 |
DEGSON 15EDGVC-3.81-09P-14-00AH-1 Socket Housing PCB 9 Pins 3.81mm Pitch |
02-4244
|
|
|
10+ £0.788
Price per unit Ex VAT
|
9 |
|
wire-to-board |
Copper alloy |
(L x W x H) 7.24 x 25.30 x 9.20 mm |
9.20mm |
No |
7.24mm |
PA 66 UL94V-0 |
+105°C |
-40°C |
9 |
Socket housing PCB |
25.30mm |
0.80mm |
Square |
15EDGVC |
Vertical Closed End Header |
3.81mm |
1 |