DEGSON 15EDGVC-3.81-09P-14-00AH-1 Socket Housing PCB 9 Pins 3.81mm Pitch

Image Representative of Range

DEGSON 15EDGVC-3.81-09P-14-00AH-1 Socket Housing PCB 9 Pins 3.81mm Pitch

MPN
15EDGVC-3.81-09P-14-00AH-1
Brand
Degson
EAN-13
2050005137568
Order Code
02-4244
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The DEGSON 15EDGVC-3.81-09P-14-00AH-1 is a socket housing PCB featuring 9 pins with a contact spacing of 3.81 mm. It is typically used in electronic circuits for secure and efficient electrical connections. This component is ideal for various industrial and commercial applications requiring reliable connection solutions.
Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 7.24 x 25.30 x 9.20 mm
Height 9.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 7.24mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 9
Type Socket housing PCB
Width 25.30mm

Reviews

Be the first to submit a review

Trustpilot