DEGSON 15EDGVC-3.81-02P-14-00AH Socket Housing 2 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.81-02P-14-00AH Socket Housing 2 Pins 3.81mm Spacing

MPN
15EDGVC-3.81-02P-14-00AH
Brand
Degson
EAN-13
2050003395571
Order Code
02-4239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.151
100+ £0.133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,715 in stock

DEGSON manufactures the socket housing PCB, model 15EDGVC-3.81-02P-14-00AH, which features two pins with a contact spacing of 3.81 mm. This pluggable, multi-pin connector is ideal for use in applications requiring reliable connectivity, such as circuit boards or electronic equipment. Its compact design makes it suitable for intricate electronic assemblies requiring combicon plug-in terminals.
Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-02P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 8.41 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 8.41mm

Reviews

Be the first to submit a review

Trustpilot