Christmas Opening Hours and Delivery Dates here
DEGSON 15EDGVC-3.81-07P-14-00AH Socket Housing PCB 7-Pin 3.81mm Spacing

DEGSON 15EDGVC-3.81-07P-14-00AH Socket Housing PCB 7-Pin 3.81mm Spacing

Order Code:

02-4243

Brand: Degson MPN: 15EDGVC-3.81-07P-14-00AH EAN-13: 2050005136585

Discontinued


The DEGSON 15EDGVC-3.81-07P-14-00AH is a socket housing PCB with a total of seven pins, and its contact spacing is 3.81 mm. This component is ideal for secure and reliable electrical connections in printed circuit boards. It is commonly used in electronic and industrial applications where compact and efficient connections are essential.
No. of Rows 1
Current Rating 8A
Colour Green
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Power strip, straight
Contact Material Copper alloy
CS 3.81mm
Dim (L x W x H) 7.24 x 20.70 x 9.20 mm
Height 9.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 7.24mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Pins per row 7
Series 15EDGVC
Total number of pins 7
Type Socket housing PCB
Width 20.70mm

You may also like


Trustpilot