DEGSON 15EDGVC-3.81-05P-14-00AH Socket Housing PCB 5 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.81-05P-14-00AH Socket Housing PCB 5 Pins 3.81mm Spacing

MPN
15EDGVC-3.81-05P-14-00AH
Brand
Degson
EAN-13
2050003395526
Order Code
02-4242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,175 in stock

The DEGSON socket housing PCB is a pluggable, multi-pin connector with a total of 5 pins and a contact spacing of 3.81 mm. This basic housing from DEGSON, model 15EDGVC-3.81-05P-14-00AH, is used in print applications with Combicon plug-in terminals. Typical applications include connecting or terminating wires on printed circuit boards in various electronic devices.
Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-05P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 19.84 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 5
Type Socket housing PCB
Width 19.84mm

Reviews

Be the first to submit a review

Trustpilot