DEGSON 15EDGVC-3.81-03P-14-00AH Socket Housing 3 Pin 3.81mm PCB

Image Representative of Range

DEGSON 15EDGVC-3.81-03P-14-00AH Socket Housing 3 Pin 3.81mm PCB

MPN
15EDGVC-3.81-03P-14-00AH
Brand
Degson
EAN-13
2050003395595
Order Code
02-4240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

The DEGSON socket housing PCB, model 15EDGVC-3.81-03P-14-00AH, is a pluggable, multi-pin connector with a total of 3 pins and a contact spacing of 3.81 mm. This Combicon plug-in terminal is ideal for use in printed circuit board (PCB) applications where reliable connectivity is required. Manufactured by DEGSON, it is well-suited for industrial and electronic equipment where secure terminal connections are necessary.
Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-03P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 12.22 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 3
Type Socket housing PCB
Width 12.22mm

Reviews

Be the first to submit a review

Trustpilot