DEGSON 15EDGVC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Spacing

MPN
15EDGVC-3.81-04P-14-00AH
Brand
Degson
EAN-13
2050003395632
Order Code
02-4241
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The DEGSON 15EDGVC-3.81-04P-14-00AH is a pluggable, multi-pin connector with a contact spacing of 3.81 mm and a total of 4 pins. It features a robust socket housing PCB, suitable for use with combicon plug-in terminals and basic bars. This connector is typically used in printed circuit boards for secure and versatile electrical connections.
Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-04P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 16.03 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 16.03mm

Reviews

Be the first to submit a review

Trustpilot