DEGSON DS4-01P-11-00-A(H) Push-In Connector Grey Continuity 1pc |
02-4460
|
|
Available to back orderBack order, lead time 14 days
|
10+ £0.673
Price per unit Ex VAT
|
|
24 |
Grey |
(L x W x H) 56.6 x 6.2 x 37 mm |
56.6mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |
DEGSON DS4-01P-12-00-A(H) Push-in Connector Blue Continuity 1pc |
02-4461
|
|
|
10+ £0.750
Price per unit Ex VAT
|
2 |
24 |
Blue |
(L x W x H) 56.6 x 6.2 x 37 mm |
56.6mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |
DEGSON DS4-QU-01P-11-00A(H) Push-in Connector Grey Continuity 1pc |
02-4463
|
|
Despatched within 4 working days - 58 in stock
|
3+ £1.60
Price per unit Ex VAT
|
|
24 |
Grey |
(L x W x H) 77 x 6.2 x 37 mm |
77mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |
DEGSON DS4-QU-01P-12-00A(H) Push-in Connector Blue Continuity 1pc |
02-4464
|
|
|
3+ £1.89
Price per unit Ex VAT
|
2 |
24 |
Blue |
(L x W x H) 77 x 6.2 x 37 mm |
77mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |
DEGSON DS4-TW-01P-11-00A(H) Push-in Connector Grey Continuity 1pc(s) |
02-4466
|
|
Despatched within 4 working days - 88 in stock
|
3+ £1.72
Price per unit Ex VAT
|
|
26 |
Grey |
(L x W x H) 66.5 x 6.2 x 37 mm |
66.5mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |
DEGSON DS4-TW-01P-12-00A(H) Push-in Connector Blue 1pc Continuity |
02-4467
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.79
Price per unit Ex VAT
|
2 |
26 |
Blue |
(L x W x H) 66.5 x 6.2 x 37 mm |
66.5mm |
Continuity |
6.2mm |
1 |
Push-in Cage clamp |
6.2mm |
4mm² |
Push-in connector |
4mm² |
0.2mm² |
6mm² |
0.2mm² |
NaNA |
37mm |
10 |
12mm |