DEGSON DS4-TW-01P-12-00A(H) Push-in Connector Blue 1pc Continuity

Image Representative of Range

DEGSON DS4-TW-01P-12-00A(H) Push-in Connector Blue 1pc Continuity

MPN
DS4-TW-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373347
Order Code
02-4467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The DEGSON DS4-TW-01P-12-00A(H) is a blue push-in connector designed for ensuring continuity in electrical connections. Manufactured by DEGSON, it features easy installation suitable for serial and switchboard terminals. This product is typically used in applications requiring reliable electrical connectivity.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 66.5 x 6.2 x 37 mm
Height 37mm
Length 66.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot