DEGSON DS4-QU-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS4-QU-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

MPN
DS4-QU-01P-12-00A(H)
Brand
Degson
EAN-13
2050006374702
Order Code
02-4464
Country of Origin
China
View Full Product Range (6)

Discontinued


The DEGSON DS4-QU-01P-12-00A(H) is a continuity push-in connector designed by DEGSON. It features a blue colour and provides reliable terminal connections for switchboards and serial terminals. Ideal for ensuring continuity in electrical circuits, this connector is commonly used in industrial and residential electrical installations.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 37 mm
Height 37mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Trustpilot