DEGSON DS4-01P-11-00-A(H) Push-In Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS4-01P-11-00-A(H) Push-In Connector Grey Continuity 1pc

MPN
DS4-01P-11-00-A(H)
Brand
Degson
EAN-13
2050006374955
Order Code
02-4460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.673
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The DEGSON DS4-01P-11-00-A(H) is a grey push-in connector designed for ease of use in serial and switchboard terminals. Manufactured by DEGSON, the device ensures reliable continuity in electrical connections. It is typically used in industrial and commercial settings for efficient and secure wiring solutions.
Type Continuity
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 56.6 x 6.2 x 37 mm
Height 37mm
Length 56.6mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot