DEGSON DS4-QU-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS4-QU-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

MPN
DS4-QU-01P-11-00A(H)
Brand
Degson
EAN-13
2050006375112
Order Code
02-4463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The DEGSON DS4-QU-01P-11-00A(H) is a grey push-in connector designed for establishing continuity in electrical circuits. Manufactured by DEGSON, this component is typically used in serial and switchboard terminal applications. It provides reliable connectivity with quick installation, suitable for various electrical and communication systems.
Type Continuity
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 37 mm
Height 37mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot