DEGSON DS4-01P-12-00-A(H) Push-in Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS4-01P-12-00-A(H) Push-in Connector Blue Continuity 1pc

MPN
DS4-01P-12-00-A(H)
Brand
Degson
EAN-13
2050006373927
Order Code
02-4461
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The DEGSON DS4-01P-12-00-A(H) continuity push-in connector is a blue, single-piece serial terminal designed for efficient and secure connections in switchboard systems. Manufactured by DEGSON, its key features include easy installation and reliable continuity. This connector is typically used in electrical applications requiring quick and durable terminal connections.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 56.6 x 6.2 x 37 mm
Height 37mm
Length 56.6mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot