Dasqua 2605-0015 Digital Depth Gauge Magnetic LCD 0-80mm/0.05mm |
08-8596
|
|
Back order - 68 availableBack-order availability date - 21/12/2026
|
1+ £14.45
Price per unit Ex VAT
|
Dial gauge |
0.1mm |
|
80mm |
|
Manufacturer's standards (with certificate) |
155mm |
(L x W x H) 155 x 115 x 35 mm |
35mm |
|
0.05mm |
80mm |
0.09kg |
115mm |
Dasqua 3130-4703 Digital Height Gauge 0.01mm Accurate Sturdy Design |
08-8598
|
|
Back order - 6 availableBack-order availability date - 21/12/2026
|
1+ £309.40
Price per unit Ex VAT
|
Digital height gauge |
0.01mm |
|
|
|
Manufacturer's standards (with certificate) |
620mm |
(L x W x H) 620 x 310 x 200 mm |
200mm |
Digital |
|
300mm |
7.5kg |
310mm |
Dasqua 3130-4716 Digital Height Gauge 0.01mm Smooth Slide Sturdy Design |
08-8599
|
|
Back order - 4 availableBack-order availability date - 21/12/2026
|
1+ £425.00
Price per unit Ex VAT
|
Digital height gauge |
0.01mm |
|
|
|
Manufacturer's standards (no certificate) |
950mm |
(L x W x H) 950 x 370 x 230 mm |
230mm |
Digital |
|
600mm |
6.05kg |
370mm |
Dasqua 3130-8119 Digital Height Gauge 0.01mm Smooth Slide Heavy Duty |
08-8600
|
|
Back order - 24 availableBack-order availability date - 21/12/2026
|
1+ £180.67
Price per unit Ex VAT
|
Digital height gauge |
0.01mm |
|
|
|
Manufacturer's standards (with certificate) |
545mm |
(L x W) 545 mm x 168 mm |
|
Digital |
|
300mm |
5.6kg |
168mm |
Dasqua 3130-8125 Digital Height Gauge Precise 0.01mm Heavy Duty Design |
08-8601
|
|
Back order - 3 availableBack-order availability date - 21/12/2026
|
1+ £297.50
Price per unit Ex VAT
|
Digital height gauge |
0.01mm |
|
|
|
Manufacturer's standards (with certificate) |
950mm |
(L x W) 950 mm x 370 mm |
|
Digital |
|
600mm |
7.5kg |
370mm |
Dasqua 5510-0005 Dial Bore Gauge 35-160mm Double Pivot 0.01mm Reading |
08-8639
|
|
Despatched within 4 working days - 10 in stock
|
1+ £102.90
Price per unit Ex VAT
|
Dial gauge |
|
1 |
|
160mm |
Manufacturer's standards (with certificate) |
352mm |
(L x W x H) 352 x 192 x 50 mm |
50mm |
|
0.01mm |
160mm |
1.45kg |
192mm |
Dasqua 5511-1120 Dial Bore Gauge 50mm Range Ceramic Contacts |
08-8640
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £54.19
Price per unit Ex VAT
|
Dial gauge |
|
1 |
|
50mm |
Manufacturer's standards (with certificate) |
352mm |
(L x W x H) 352 x 192 x 50 mm |
50mm |
|
0.01mm |
50mm |
1.14kg |
192mm |
Dasqua 5511-1130 Dial Bore Gauge Ceramic Contact 0.01mm Max 160mm |
08-8641
|
|
Despatched within 4 working days - 22 in stock
|
1+ £61.85
Price per unit Ex VAT
|
Dial gauge |
|
1 |
|
160mm |
Manufacturer's standards (with certificate) |
352mm |
(L x W x H) 352 x 192 x 50 mm |
50mm |
|
0.01mm |
160mm |
1.35kg |
192mm |