Dasqua 5511-1120 Dial Bore Gauge 50mm Range Ceramic Contacts

MPN
5511-1120
Brand
Dasqua
EAN-13
4064161307404
Order Code
08-8640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Dasqua 5511-1120 dial bore gauge is a precision measuring instrument with dimensions of 352 x 192 x 50 mm. It features a reading range of up to 50 mm with a resolution of 0.01 mm, making it ideal for accurately measuring the internal diameter of bores. Typical applications include quality control and inspection in industries such as automotive and manufacturing.
Type Dial gauge
Number of Pieces 1
Largest Diameter 50mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 352 x 192 x 50 mm
Height 50mm
Length 352mm
Reading 0.01mm
Reading range (max.) 50mm
Weight 1.14kg
Width 192mm

Reviews

Be the first to submit a review

Trustpilot