Dasqua 3130-4703 Digital Height Gauge 0.01mm Accurate Sturdy Design

MPN
3130-4703
Brand
Dasqua
EAN-13
4064161307633
Order Code
08-8598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £309.40
10+ £301.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/12/2026

The Dasqua 3530-0005 Digital height gauge provides precise measurements with a resolution of 0.01 mm. Known for its accuracy and reliability, this tool is essential in machining and quality control processes. Its digital readout simplifies the measurement of heights, depths, and step lengths in engineering and industrial settings.
Type Digital height gauge
Length 620mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 620 x 310 x 200 mm
Display Type Digital
Height 200mm
Reading range (max.) 300mm
Weight 7.5kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot