Dasqua 5510-0005 Dial Bore Gauge 35-160mm Double Pivot 0.01mm Reading

MPN
5510-0005
Brand
Dasqua
EAN-13
4064161307428
Order Code
08-8639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £121.06 £102.90
10+ £99.81
50+ £99.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dasqua 5510-0005 is a precision instrument designed for accurate measurement with a reading capability of 0.01 mm. This dial bore gauge set is compact, measuring 352 x 192 x 50 mm, and suitable for use in engineering and automotive sectors. It is ideal for checking the bore size and detecting any out of roundness or taper.
Type Dial gauge
Number of Pieces 1
Largest Diameter 160mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 352 x 192 x 50 mm
Height 50mm
Length 352mm
Reading 0.01mm
Reading range (max.) 160mm
Weight 1.45kg
Width 192mm

Reviews

Be the first to submit a review

Trustpilot