Dasqua 3130-8125 Digital Height Gauge Precise 0.01mm Heavy Duty Design

MPN
3130-8125
Brand
Dasqua
EAN-13
4064161307626
Order Code
08-8601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £350.00 £297.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The Dasqua 3130-8125 Digital Height Gauge features a precision reading of 0.01 mm, making it ideal for accurate measurements. Manufactured by Dasqua, it is known for its reliability and high-quality construction. This tool is typically used in workshops and manufacturing settings for precise height measurement tasks.
Type Digital height gauge
Length 950mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 950 mm x 370 mm
Display Type Digital
Reading range (max.) 600mm
Weight 7.5kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot