Dasqua 3130-4716 Digital Height Gauge 0.01mm Smooth Slide Sturdy Design

MPN
3130-4716
Brand
Dasqua
EAN-13
4064161306094
Order Code
08-8599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £500.00 £425.00
10+ £413.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

The Dasqua 3530-0010 Digital Height Gauge, manufactured by Dasqua, offers a reading precision of 0.01 mm. It features high accuracy and durability, ideal for precision engineering tasks. This tool is typically used in metalworking, carpentry, and various industrial applications for accurate height measurements.
Type Digital height gauge
Length 950mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 950 x 370 x 230 mm
Display Type Digital
Height 230mm
Reading range (max.) 600mm
Weight 6.05kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot