Dasqua 5511-1130 Dial Bore Gauge Ceramic Contact 0.01mm Max 160mm

MPN
5511-1130
Brand
Dasqua
EAN-13
4064161307411
Order Code
08-8641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.77 £61.85
10+ £60.00
50+ £59.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Dasqua 5511-1130 Dial bore gauge is designed for precision measurement with a reading range of up to 160 mm and a resolution of 0.01 mm. Measuring 352 x 192 x 50 mm, it ensures accurate bore diameter assessments in engineering and machining tasks. This tool is essential for quality control in manufacturing settings.
Type Dial gauge
Number of Pieces 1
Largest Diameter 160mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 352 x 192 x 50 mm
Height 50mm
Length 352mm
Reading 0.01mm
Reading range (max.) 160mm
Weight 1.35kg
Width 192mm

Reviews

Be the first to submit a review

Trustpilot