Dasqua 2605-0015 Digital Depth Gauge Magnetic LCD 0-80mm/0.05mm

MPN
2605-0015
Brand
Dasqua
EAN-13
4064161307398
Order Code
08-8596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.67
50+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 21/12/2026

The Dasqua 2605-0015 Digital depth gauge features a magnet and an LCD display, providing a measuring range of 0-80 mm with a resolution of 0.05 mm. Manufactured by Dasqua, it is designed for precise depth measurement in various engineering and machining applications. Its compact design and digital readout make it ideal for use in workshops and laboratories requiring accurate depth gauging.
Type Dial gauge
Accuracy 0.1mm
Maximum Measurement 80mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 155 x 115 x 35 mm
Height 35mm
Length 155mm
Reading 0.05mm
Reading range (max.) 80mm
Weight 0.09kg
Width 115mm

Reviews

Be the first to submit a review

Trustpilot